Tripp LiteSU5000RT4U無停電電源装置 - UPS
UPS Online Rack Mount 120V/208V/240V 3800W 5000VA
Compliant | |
EAR99 | |
Obsolete | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
Online | |
1 | |
AC/AC | |
3800 | |
5000 | |
120|208|240 | |
Pure Sine Wave | |
120/208|120/240 | |
60 | |
94 | |
0.8 | |
NEMA L14-30P | |
(8) NEMA 5-15/20R/(2) NEMA L6-20R/(2) NEMA L6-30R | |
6(Min) | |
6(Max) | |
192 | |
DB9 Serial/EPO/SNMP Slot/USB | |
0 | |
40 | |
Mounting | Rack |
Package Height | 177.8 mm |
Package Width | 444.5 mm |
Package Length | 782.3 mm |