欧州RoHS | Supplier Unconfirmed |
ECCN (US) | 5A002a.1. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Module |
Modulation Technique | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK |
Maximum Data Rate (Kbps) | 54000 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2412 |
Maximum Operating Frequency (MHz) | 2484 |
Interface | SDIO |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Antenna Mounting | External |
Wi-Fi Compliant | No |
Wi-Fi Direct | No |
Security | AES/TKIP/WEP/WPA/WPA2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Mounting | Screw |
Package Height | 3.45 |
Package Width | 24 |
Package Length | 24 |