欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:2 |
Number of Outputs per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.31@2.375V to 5.5V |
Absolute Propagation Delay Time (ns) | 0.36 |
Input Logic Level | ECL|LVECL|LVPECL|PECL |
Output Logic Level | ECL|LVECL|LVPECL|PECL |
Minimum Operating Supply Voltage (V) | -2.37|2.37 |
Typical Operating Supply Voltage (V) | -3.3|-5|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | -5.5|5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |