欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Divider |
Fanout | 1:8 |
Number of Outputs per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.9@2.375V to 2.625V |
Absolute Propagation Delay Time (ns) | 0.9 |
Input Logic Level | CML|LVDS|PECL |
Output Logic Level | LVDS |
Minimum Operating Supply Voltage (V) | 2.375 |
Typical Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 2.625 |
Maximum Quiescent Current (mA) | 350 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |