onsemiSZMMSZ4684T1Gツェナー

Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101

Need to run a diode in the breakdown region? No problem, use a voltage regulator SZMMSZ4684T1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 0.05 mA. Its maximum leakage current is 7.5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

2,900 個の部品 : 本日発送

    Total$0.20Price for 1

    • Service Fee  $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2335+
      Manufacturer Lead Time:
      10 週間
      Minimum Of :
      1
      Maximum Of:
      2900
      Country Of origin:
      中国
         
      • Price: $0.1975
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2335+
      Manufacturer Lead Time:
      10 週間
      Country Of origin:
      中国
      • In Stock: 2,900 部分
      • Price: $0.1975