onsemiSZMMSZ5222BT1Gツェナー
Diode Zener Single 2.5V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
2.5 | |
5% | |
0.9 | |
500 | |
20 | |
100 | |
30 | |
-55 | |
150 | |
Automotive | |
2.63 | |
2.38 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 1.6 |
Package Length | 2.69 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
EDA / CAD Models |