onsemiSZMMSZ5257BT1Gツェナー

Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101

Need to run a diode in the breakdown region? No problem, use a voltage regulator SZMMSZ5257BT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 3.8 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 3000 Minimum 30000
  • Date Code:
    2340+
    Manufacturer Lead Time:
    22 週間
    Country Of origin:
    中国
    • Price: $0.0388
    1. 30000+$0.0388