STMicroelectronicsT2550-12Gトライアック

TRIAC 1200V 25A(RMS) 252A 3-Pin(2+Tab) D2PAK Tube

By triggering a current you can turn on this triac T2550-12G thyristor manufactured from STMicroelectronics. This device has a surge current rating of 252 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.

Import TariffMay apply to this part if shipping to the United States

15,700 個の部品 : 本日発送

    Total$1.87Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2405+
      Manufacturer Lead Time:
      15 週間
      Country Of origin:
      中国
      • In Stock: 15,700 部分
      • Price: $1.870