KEMET CorporationT520V337M2R5ATE009コンデンサー タンタルポリマー
Cap Tant Polymer 330uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.009 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Do you need a high performing capacitor for your electronic circuit? Then this organic T520V337M2R5ATE009 polymer electrolyte from Kemet is the capacitor you've been looking for! It can withstand a voltage of 2.5 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its capacitance value is 330uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 83 μA.
EDA / CAD Models |