欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.21.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Polymer |
Capacitance Value | 82uF |
Tolerance | 10% |
Voltage | 75VDC |
ESR (Ohm) | 0.22 |
Equivalent Series Resistance Type | Extreme Low |
IR (A) | 1.8 |
IL (uA) | 57.6 |
Polarity | Polar |
Maximum Dissipation Factor (%) | 5 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Code | B |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Inward L |
Number of Terminals | 2 |
Size (mm) | 24.5 X 8.5 X 9.1 |
Package/Case | N/A |
Temperature Range @ Derated Voltage (°C) | 85 to 105 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Box |
Product Length (mm) | 24.5 |
Product Depth (mm) | 8.5 |
Product Height (mm) | 9.1 |
Product Weight (g) | 5.54 |
Product Diameter (mm) | N/R |