VishayT93XA503KT20
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Apply this T93XA503KT20 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50K Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device utilizes cermet technology. This product is 11 mm long, 9.8 mm tall and 5 mm deep. The T93XA503KT20 part has a pin termination style. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |