KYOCERA AVX Components CorporationTAJB106M010RNJコンデンサ タンタル固体
Cap Tant Solid 10uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
10VDC | |
2.1 | |
Standard | |
201 | |
1 | |
Polar | |
6 | |
Low Profile | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.068 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
This TAJB106M010RNJ solid tantalum capacitor from AVX is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.