KYOCERA AVX Components CorporationTAJE337K006RNJコンデンサ タンタル固体

Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.4 Ohm 125°C T/R

This TAJE337K006RNJ solid tantalum capacitor from AVX utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 20.8 μA. Its capacitance value is 330uF. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep. It has a tolerance of 10%.

A datasheet is only available for this product at this time.