KYOCERA AVX Components CorporationTAJS106K006RNJコンデンサ タンタル固体
Cap Tant Solid 10uF 6.3V S CASE 10% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
6.3VDC | |
4 | |
Standard | |
127 | |
0.6 | |
Polar | |
8 | |
Low Profile | |
No | |
Yes | |
S | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.2 | |
3216-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.2(Max) | |
0.019 | |
±0.2 | |
+0.2|-0.1 |
This TAJS106K006RNJ solid tantalum capacitor from AVX utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.6 μA. This product is 3.2 mm long, 1.2(Max) mm tall and 1.6 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.