KYOCERA AVX Components CorporationTAP225K020SCSコンデンサ タンタル固体
Cap Tant Solid 2.2uF 20V 10% (4.5 X 7mm) Radial 2.5mm 7 Ohm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
2.2uF | |
10% | |
20VDC | |
7 | |
Standard | |
0.5 | |
Polar | |
6 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.5 | |
4.5 X 7 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
7(Max) | |
4.5(Max) | |
0.5 | |
7(Max) |
This TAP225K020SCS solid tantalum capacitor from AVX will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 20 VDC. Users like its straight wire form. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. Its capacitance value is 2.2uF. The TAP225K020SCS solid capacitor has a radial termination style. This product is 7(Max) mm tall with a diameter of 4.5(Max) mm. It has a tolerance of 10%.