コネクタその他
端子台コネクタ
TB003V-500-P20BE - CUI Devices
Video Transcript
CUI Devices
TB003V-500-P20BE
コネクタ端子台
Conn Terminal Block 20 POS 5mm Solder RA Thru-Hole 10A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
20
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
20
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
100.5
Product Depth (mm)
10.3
Product Height (mm)
7.8
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1620
Quote
Manufacturer Lead Time:
18 週間
Price:
$2.1610
1+
$2.1610
25000+
$1.9594
50000+
$1.9398