コネクタその他
端子台コネクタ
TB005-762-19BE - CUI Devices
Video Transcript
CUI Devices
TB005-762-19BE
コネクタ端子台
Conn Terminal Block 19 POS 7.62mm Solder ST Thru-Hole 30A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
19
Number of Rows
1
Terminal Pitch (mm)
7.62
Number of Circuits
19
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
145.38
Product Depth (mm)
12.6
Product Height (mm)
21.7
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 260
Quote
Manufacturer Lead Time:
18 週間
Price:
$2.988
1+
$2.988
25000+
$2.937
50000+
$2.885