今すぐ購読して、次回のご注文で10% 割引
今すぐ購読して、次回のご注文で10% 割引
企業
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
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
Enterprise Computing Solutions
Intelligent Solutions
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
コネクタその他
端子台コネクタ
TB006-508-14BE - CUI Devices
Video Transcript
CUI Devices
TB006-508-14BE
コネクタ端子台
Conn Terminal Block 14 POS 5.08mm Solder ST Thru-Hole 12A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
14
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
14
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
71.62
Product Depth (mm)
8.2
Product Height (mm)
10
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 490
Quote
Manufacturer Lead Time:
18 週間
Price:
$1.6449
1+
$1.6449
25000+
$1.4707
50000+
$1.3775