欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Brush DC Motor |
Output Voltage (V) | 40(Max) |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 38 |
Typical Operating Supply Voltage (V) | 24 |
Maximum Operating Supply Voltage (V) | 38 |
Maximum Power Dissipation (mW) | 1150 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 6.1 |
Package Length | 12.5 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 48 |
Lead Shape | Gull-wing |