欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Control Interface | PWM |
Output Configuration | H-Bridge |
Output Voltage (V) | -0.2 to 6 |
Maximum Output Current (A) | 0.6 |
Minimum Operating Supply Voltage (V) | 3 |
Operating Supply Voltage (V) | 3 to 5.5 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Current (mA) | 4 |
Maximum Power Dissipation (mW) | 4170 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 5.3 |
Package Length | 5.3 |
PCB changed | 44 |
Standard Package Name | QON |
Supplier Package | VQON EP |
Pin Count | 44 |