コネクタその他
端子台コネクタ
TBL009-254-02GY-2GY - CUI Devices
Video Transcript
CUI Devices
TBL009-254-02GY-2GY
コネクタ端子台
Conn Terminal Block 2 POS 2.54mm Solder RA Thru-Hole 5A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
2.54
Number of Circuits
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
150V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
6.58
Product Depth (mm)
16.05
Product Height (mm)
10
Housing Color
Gray
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1650
Quote
Manufacturer Lead Time:
13 週間
Price:
$0.2155
1+
$0.2155
25000+
$0.2120
50000+
$0.1970