コネクタその他
端子台コネクタ
TBLH10-500-05BK - CUI Devices
Video Transcript
CUI Devices
TBLH10-500-05BK
コネクタ端子台
Conn Terminal Block 5 POS 5mm Solder RA Thru-Hole 10A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
5
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
5
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
24.2
Product Depth (mm)
14.2
Product Height (mm)
8.5
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 539
Quote
Manufacturer Lead Time:
13 週間
Price:
$1.1232
1+
$1.1232
25000+
$1.1120
50000+
$1.1009