コネクタその他
端子台コネクタ
TBLH10V-500-10BK - CUI Devices
Video Transcript
CUI Devices
TBLH10V-500-10BK
コネクタ端子台
Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 10A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
10
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
10
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
49.2
Product Depth (mm)
8.5
Product Height (mm)
14.2
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 240
Quote
Manufacturer Lead Time:
13 週間
Price:
$2.265
1+
$2.265
25000+
$2.242
50000+
$2.219