I/Oコネクタ
円形コネクタ
TBR07-101P - Eaton
Video Transcript
Eaton
TBR07-101P
コネクタ円形
Conn Circular PIN 7 POS ST Panel Mount 7 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Wire Size (AWG)
22-26
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Housing Color
Gray
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Product Length (mm)
18.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 24
Quote
Date Code:
2405+
Manufacturer Lead Time:
28 週間
Country Of origin:
メキシコ
Price:
$4.385
10+
$4.385
25+
$4.341
50+
$4.298
100+
$4.255
500+
$4.212
1000+
$4.170
5000+
$4.128