欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | Yes |
PPAP | Yes |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Number of Terminals | 3 |
Maximum Blocking Time (us) | 1 |
Maximum Impulse Voltage (V) | 650 |
Maximum RMS Voltage (V) | 300 |
Typical Reset Voltage (V) | 16 |
Typical Trigger Current (mA) | 450 |
Typical Quiescent Current (mA) | 0.5 |
Maximum TBU Resistance (Ohm) | 8.8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 6.5 |
Product Depth (mm) | 4 |
Product Height (mm) | 0.85 |
Mounting | Surface Mount |
Package Type | DFN |