BournsTBU-PL085-100-WH一時ブロッキングユニット

TBU Bidirectional 850V 425V 1us DFN SMD T/R

Are you looking to provide surge protection for your circuits? Then this TBU-PL085-100-WH overcurrent protection device from Bourns is perfect for you. It has a typical reset voltage of 15 V. This item should be stored between -65 °C and 150 °C. This transient protection device has an operating temperature range of -55 °C to 125 °C. It has 8 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.5 mm long, 0.85 mm tall and 4 mm deep. It is made in a bidirectional configuration.

No Stock Available

Quantity Increments of 3000 Minimum 9000
  • Manufacturer Lead Time:
    ManufacturerLeadTime
    • Price: $1.0450
    1. 9000+$1.0450
    2. 12000+$1.0345
    3. 15000+$1.0242
    4. 21000+$1.0140
    5. 24000+$1.0038
    6. 30000+$0.9938
    7. 45000+$0.9838
    8. 75000+$0.9740
    9. 150000+$0.9643