Microchip TechnologyTC1270ANSVCTTR監視回路
Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Take control of a circuit with a failed core processor with the TC1270ANSVCTTR microprocessor supervisory circuit from Microchip Technology. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 2.98 V. This part has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |