Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | USV |
5 | |
Lead Shape | Gull-wing |
This TC75S56FUTE85LF comparator circuit from Toshiba is a device that consists of a specialized high-gain differential amplifier. It has a push-pull output. Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.9 V and maximum of ±3.5 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses one or two power supplies.