Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Dual 2:1 | |
2:1 | |
2 | |
4 | |
2 | |
Yes | |
4(Typ)@±4.5V|10@6V|12@4.5V|60@2V | |
225@2V | |
225@2V | |
120(Typ)@±2.25V|190(Typ)@±4.5V|200(Typ)@±6V | |
Single | |
Single | |
2 | |
3|5 | |
6 | |
±1 | |
±3|±5 | |
±6 | |
20 | |
20 | |
180@4.5V | |
150 to 250 | |
50 | |
Single|Dual | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 2.8 mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SM |
8 |
EDA / CAD Models |