欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 5.5 |
Minimum Output Current (A) | 1(Max) |
Switch On Resistance (Ohm) | 0.176 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 0.79 |
Package Length | 0.79 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WCSP-D |
Pin Count | 4 |