欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8504.50.40.00 |
Automotive | No |
PPAP | No |
Type | Signal Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 0.139u |
Impedance (Ohm) | 90 |
Attenuation | 13dB(Min)@2.1G to 3G|18dB(Min)@0.7G to 1.9G |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.035 |
Maximum DC Resistance (Ohm) | 4.55 |
Minimum Insulation Resistance (Ohm) | 10M |
Voltage Rating | 5VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 0.47 |
Maximum Product Depth (mm) | 0.32 |
Maximum Product Height (mm) | 0.25 |