50% Off
Microchip TechnologyTCM809MVNB713監視回路
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.02(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23B |
3 |
In the event that a core processor fails in your circuit, the TCM809MVNB713 processor from Microchip Technology supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |