欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Transmissive |
Number of Channels per Chip | 2 |
Gap Width (mm) | 3 |
Slit Width (mm) | 0.3 |
Peak Wavelength (nm) | 950 |
Maximum Rise Time (ns) | 150000 |
Maximum Fall Time (ns) | 150000 |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 25 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4 |
Package Width | 5.5 |
Package Length | 4 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 6 |