ToshibaTD62064AFG(O,S)ダーリントンBJT
Trans Darlington NPN 50V 1.5A 1400mW 18-Pin(16+2Tab) HSOP
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Quad | |
4 | |
50 | |
Bipolar | |
1.5 | |
1.25@935uA@0.75A|1.6@2mA@1.25A | |
800(Typ)@1A@2V|1500(Typ)@1.25A@2V | |
1400 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.3 mm |
Package Width | 6.4 mm |
Package Length | 13.5(Max) mm |
PCB changed | 16 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP |
18 | |
Lead Shape | Gull-wing |