C&KTDA06H0SB1RスイッチDIP
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Miniature DIP Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
6 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
100 | |
1000 | |
1000 | |
0 | |
Tape(Polyamide)/Process | |
Top/N/A | |
Tape(Polyamide)/Process | |
Surface Mount | |
Gull Wing | |
1.27 | |
12 | |
6.35 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
8.75 | |
6.2 | |
2.2 | |
8.75 | |
8.12 |
Use C&K Components' TDA06H0SB1R dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The TDA06H0SB1R DIP switch has a gull wing termination style. This product is 8.75 mm long and 8.12 mm. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC.