C&KTDA10H0SB1RスイッチDIP
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Miniature DIP Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
10 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
100 | |
1000 | |
1000 | |
0 | |
Tape(Polyamide)/Process | |
Top/N/A | |
Tape(Polyamide)/Process | |
Surface Mount | |
Gull Wing | |
1.27 | |
20 | |
11.43 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
13.83 | |
6.2 | |
2.2 | |
13.83 | |
8.12 |
This TDA10H0SB1R dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The TDA10H0SB1R DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm. This product is 13.83 mm long and 8.12 mm.