STMicroelectronicsTDA7303オーディオプロセッサ
Audio Processor Bass/Treble 3-IN Automotive 28-Pin SO
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SO |
28 | |
Lead Shape | Gull-wing |
This item should be stored between -55 °C and 150 °C. This audio processor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device has a typical operating supply voltage of 9 V. Its minimum operating supply voltage of 6 V, while its maximum is 10 V.
EDA / CAD Models |