STMicroelectronicsTDA7376Bオーディオアンプ
Audio Amp Speaker 2-CH Stereo 37W Class-AB Automotive AEC-Q100 15-Pin(15+Tab) MULTIWATT V Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.7 |
Package Width | 5(Max) |
Package Length | 19.6(Min) |
PCB changed | 15 |
Tab | Tab |
Supplier Package | MULTIWATT V |
15 |
Reduce sound distortion with this TDA7376B class D amplifier manufactured from STMicroelectronics. Its maximum power dissipation is 36000 mW. This audio amplifier can handle a current up to 8000 mA. It has a maximum load resistance of 4 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 105 °C. This device uses a single power supply. Its typical PSRR is 55 dB.
EDA / CAD Models |