STMicroelectronicsTDA7387オーディオアンプ
Audio Amp Speaker 4-CH Stereo 22W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 15.7 mm |
Package Width | 4.5 mm |
Package Length | 29.23 mm |
PCB changed | 25 |
Tab | Tab |
Standard Package Name | ZIP |
Supplier Package | FLEXIWATT |
25 | |
Lead Shape | Through Hole |
Enhance your output audio today by adding this TDA7387 class D amplifier from STMicroelectronics. This audio amplifier can handle a current up to 5500 mA. Its maximum power dissipation is 80000 mW. It has a single input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 4-channel stereo output. This audio amplifier has a temperature range of -40 °C to 105 °C. This device uses a single power supply.
EDA / CAD Models |