最も検索された
NXP SemiconductorsTDA8954J/N1,112オーディオアンプ
Audio Amp Speaker 1-CH Mono/2-CH Stereo 420W Class-D 23-Pin DBS23P Bulk
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.2(Max) |
Package Width | 4.6(Max) |
Package Length | 30.4(Max) |
PCB changed | 23 |
Supplier Package | DBS23P |
23 |
Can you not hear your audio? Implement this TDA8954J/N1,112 class D amplifier from NXP Semiconductors. This audio amplifier can handle a current up to 12000(Min) mA. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential and single output signal. Its typical dual supply voltage is ±41 V, with a minimum of ±12.5 V and maximum of ±42.5 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies.
EDA / CAD Models |