最も検索された
NXP SemiconductorsTDA8954TH/N1,118オーディオアンプ
Audio Amp Speaker 1-CH Mono/2-CH Stereo 420W Class-D 24-Pin HSOP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.5(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HSOP |
24 |
Reduce sound distortion with this TDA8954TH/N1,118 class D amplifier manufactured from NXP Semiconductors. This audio amplifier can handle a current up to 12000(Min) mA. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo output. Its typical dual supply voltage is ±41 V, with a minimum of ±12.5 V and maximum of ±42.5 V. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies.
EDA / CAD Models |