時間遅延リレー
TDBH120ALD - Littelfuse
Video Transcript
Littelfuse
TDBH120ALD
時間遅延リレー
Time Delay Relay 120VAC 10A DPDT(60.7x45.2x81.3)mm Plug-In
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
AC Coil Voltage (V)
120
Maximum AC Switching Voltage (V)
120/240
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
10
Maximum Switching Power
0.33HP
Time Range
10s to 10230s
Release Time (ms)
50
Operating Mode
On Delay
Mechanical Life (Operations)
10000000
LED Indicator
Yes
Mounting
Plug-In
Termination Style
11-Pin Circular Plug
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
170
Product Length (mm)
60.7
Product Depth (mm)
45.2
Product Height (mm)
81.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
27 週間
Price:
$180.65
10+
$180.65
25+
$178.84
50+
$177.05
100+
$175.28
250+
$173.53
500+
$171.79
1000+
$170.08
5000+
$168.37
10000+
$166.69