欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Type | Transducer |
Technology | Mechanical |
Maximum Resonant Frequency (Hz) | 4000 |
Minimum Sound Pressure (dBA) | 78dBA |
Minimum Operating Supply Voltage | 2V |
Typical Operating Supply Voltage | 3V |
Maximum Operating Supply Voltage | 4V |
Maximum Supply Current (mA) | 100 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 5 |
Product Depth (mm) | 5 |
Product Height (mm) | 3 |