欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.9041 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Mechanical |
Maximum Resonant Frequency (Hz) | 1500 |
Minimum Sound Pressure (dBA) | 80dBA |
Minimum Operating Supply Voltage | 8V |
Typical Operating Supply Voltage | 12V |
Maximum Operating Supply Voltage | 14V |
Maximum Supply Current (mA) | 55 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (mm) | 25 |
Product Height (mm) | 12.5 |