NXP SemiconductorsTEA1723BT/N1,118AC-DCスイッチングコンバータ
AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Flyback | |
8.5 | |
20 | |
7.5 | |
8.5 | |
9.5 | |
0.97 | |
53 | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SO |
7 | |
Lead Shape | Gull-wing |
Use TEA1723BT/N1,118 power monitoring system from NXP Semiconductors and make your circuit power better. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.