NXP SemiconductorsTEA1733T/N1,118AC-DCスイッチングコンバータ
AC to DC Switching Converter Flyback 13.2V 62kHz to 71kHz T/R 8-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Flyback | |
-0.4 | |
35 | |
11.2 | |
20.6 | |
13.2 | |
0.6 | |
62 to 71 | |
Yes | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |
Convert to DC easily from the wall outlet by using this TEA1733T/N1,118 AC to DC converter from NXP Semiconductors. This AC to DC power converter supports flyback topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.