NXP SemiconductorsTEA1738T/N1,118AC-DCスイッチングコンバータ
AC to DC Switching Converter Flyback 13.2V 78kHz T/R 8-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |
This TEA1738T/N1,118 AC to DC converter from NXP Semiconductors allows for the fastest conversion. This AC to DC power converter supports flyback topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.