NXP SemiconductorsTEF8101EN/N1YRFトランシーバー
RF Transceiver 1.13V/1.85V/3.3V 155-Pin WFBGA T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
40Mbps | |
>=2500 | |
81000 | |
76000 to 81000 | |
1.045|1.71V|2.97V | |
1.13V|1.85V|3.3V | |
1.155V|1.21V|1.89V|1.98V|3.63V | |
1200(Typ) | |
-40 | |
135 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.51 |
Package Width | 7.5 |
Package Length | 7.5 |
PCB changed | 155 |
Standard Package Name | BGA |
Supplier Package | WFBGA |
155 |