TRACO Electronic AGTEN 20-2422WIRDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 24VIN 2-OUT -12V/12V 0.833A/0.833A 20W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-12|12 | |
0.833 | |
20 | |
1600VDC | |
DC/DC | |
330(Typ) | |
Yes | |
1% | |
0.2% | |
88(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
30 | |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 25.4 mm |
Package Length | 50.8 mm |
PCB changed | 6 |
6 |