TRACO Electronic AGTEN 30-2413WINDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 24VIN 1-OUT 15V 2A 30W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 50.8 |
Package Length | 25.4 |
PCB changed | 6 |
6 |
EDA / CAD Models |